Cart

CIM029P1-0N

SAURO CIM029P1-0N

image shown is a representation only

SAURO

02P TERMINAL BLOCK CIM5.00
Supplier: Sauro
Matchcode: CIM029P10N
Rutronik No.: COREC32073
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
0.108 $
108.00 $

Prices

1,000 0.108 $
3,000 0.1069 $
7,000 0.1025 $
15,000 0.099 $

Parameter

No.of contacts
02
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?