Cart

CIM029A5

SAURO CIM029A5

image shown is a representation only

SAURO

02P TERMINAL BLOCK SIDE STACKAB
Supplier: Sauro
Matchcode: CIM029A5
Rutronik No.: COTERM7553
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
0.109 $
109.00 $

Prices

1,000 0.109 $
3,000 0.1077 $
7,000 0.1034 $
15,000 0.0999 $

Parameter

No.of contacts
02
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?