Cart

CIM029A5

SAURO CIM029A5

image shown is a representation only

SAURO

02P TERMINAL BLOCK SIDE STACKAB
Supplier: Sauro
Matchcode: CIM029A5
Rutronik No.: COTERM7553
Unit Pack: 1
MOQ: 1000
package: CIM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0954 $
95.40 $

Prices

1,000 0.0954 $
5,000 0.0923 $
10,000 0.0891 $
20,000 0.086 $

Parameter

No.of contacts
02
Contact style
5.08 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Current rating
CIM
Family
CLAMP
Automotive
NO
Package
CIM
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?