Cart

CIM025P1

SAURO CIM025P1

image shown is a representation only

SAURO

02P TERMINAL BK CIM5 270° MALE
Supplier: Sauro
Matchcode: CIM025P1
Rutronik No.: COTERM7452
Unit Pack: 500
MOQ: 1000
Packaging: INDIVIDUAL
On request
0.1399 $
139.90 $

Prices

1,000 0.1399 $
3,000 0.1377 $
6,000 0.1321 $
14,000 0.1276 $

Parameter

No.of contacts
02
Contact pitch
5.00 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?