Cart

CIM020P5-0A

SAURO CIM020P5-0A

image shown is a representation only

SAURO

02P MALE CONNECTOR STR 5.08 ORA
Supplier: Sauro
Matchcode: CIM020P50A
Rutronik No.: COREC37375
Unit Pack: 500
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0872 $
174.40 $

Prices

2,000 0.0872 $
5,000 0.0843 $
10,000 0.0815 $
20,000 0.0786 $

Parameter

No.of contacts
02
Contact style
5.08 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
CIM
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?