Cart

CIM020P3

SAURO

02P MALE CONNECTOR STR 7.50
Supplier: Sauro
Matchcode: CIM020P3
Rutronik No.: COREC35646
Unit Pack: 400
MOQ: 800
Packaging: BULK
On request
0.127 $
101.60 $

Prices

800 0.127 $
2,400 0.1253 $
5,600 0.1202 $
12,800 0.1162 $

Parameter

No.of contacts
02
Contact pitch
7.50 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
15.0 A
Voltage rating
1000 V
Series
CIM0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?