Cart

CIM-SC1

SAURO CIM-SC1

image shown is a representation only

SAURO

CODING CLIP FOR CIM & CPM
Supplier: Sauro
Matchcode: CIMSC1
Rutronik No.: COTERM6439
Unit Pack: 120
MOQ: 120
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.058 $
6.96 $

Prices

120 0.058 $
10,080 0.0561 $
25,080 0.0542 $
50,040 0.0523 $

Parameter

No.of contacts
02
Number of rows
01
Contact pitch
MALE
Current rating
CIM
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?