Cart

CIF200V1

SAURO CIF200V1

image shown is a representation only

SAURO

CIF FEMALE CONN 20P 5MM
Supplier: Sauro
Matchcode: CIF200V1
Rutronik No.: COTERM8067
Unit Pack: 50
MOQ: 200
Packaging: BULK
On request
3.75 $
750.00 $

Prices

200 3.75 $
600 3.59 $
1,000 3.47 $

Parameter

No.of contacts
20
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CIF2
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?