Cart

CIF16001

SAURO CIF16001

image shown is a representation only

SAURO

16P TERMINAL BLOCK CIF5.00
Supplier: Sauro
Matchcode: CIF16001
Rutronik No.: COTERM5796
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request
2.46 $
738.00 $

Prices

300 2.46 $
900 2.36 $
1,500 2.28 $

Parameter

No.of contacts
16
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
600 V
Series
CIF1
Feature materia
PA
Family
TERMINAL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?