Cart

CIF16001

SAURO CIF16001

image shown is a representation only

SAURO

16P TERMINAL BLOCK CIF5.00
Supplier: Sauro
Matchcode: CIF16001
Rutronik No.: COTERM5796
Unit Pack: 75
MOQ: 300
package: CIF
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.28 $
684.00 $

Prices

300 2.28 $
1,050 2.21 $
1,500 2.13 $
2,550 2.06 $

Parameter

No.of contacts
16
Contact style
5.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
R/A
Oper.temperatur
-40 TO 110 °C
Current rating
M3
Feature materia
PA 6.6
Package
CIF
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366990600
Country
Italy
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?