Cart

CIF14001

SAURO

14P TERMINAL BLOCK CIF 5MMM
Supplier: Sauro
Matchcode: CIF14001
Rutronik No.: COTERM7940
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request
2.13 $
639.00 $

Prices

300 2.13 $
900 2.04 $
1,500 1.96 $

Parameter

No.of contacts
14
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
600 V
Series
CIF1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?