Cart

CIF12A05-AN

SAURO CIF12A05-AN

image shown is a representation only

SAURO

12P TERMINAL BLOCK BLACK 5.08mm
Supplier: Sauro
Matchcode: CIF12A05AN
Rutronik No.: COTERM6012
Unit Pack: 75
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.69 $
1,014.00 $

Prices

600 1.69 $
1,050 1.64 $

Parameter

No.of contacts
12
Contact pitch
FEMALE
Current rating
CIF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?