Cart

CIF120V5

SAURO CIF120V5

image shown is a representation only

SAURO

12P TERMINAL BLOCK CIF5,08
Supplier: Sauro
Matchcode: CIF120V5
Rutronik No.: CONN2101
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request
2.70 $
810.00 $

Prices

300 2.70 $
900 2.59 $
1,500 2.51 $

Parameter

No.of contacts
12
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CIF 0V5
Feature materia
PA
Feature funct.
ScrewClamp
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?