Cart

CIF120M5

SAURO CIF120M5

image shown is a representation only

SAURO

12P TERMINAL BLOCK CIF5,08 M5
Supplier: Sauro
Matchcode: CIF120M5
Rutronik No.: COTERM7399
Unit Pack: 75
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.59 $
477.00 $

Prices

300 1.59 $
525 1.54 $
1,050 1.49 $

Parameter

No.of contacts
12
Number of rows
01
Contact pitch
FEMALE
Current rating
CIF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?