Cart

CIF10B05-JN

SAURO

10P FEMALE CONN/ 5,08MM PRINTED
Supplier: Sauro
Matchcode: CIF10B05JN
Rutronik No.: COREC35359
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
1.1645 $
116.45 $

Parameter

No.of contacts
10
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CIF B05
Feature materia
PA
Feature funct.
ScrewClamp
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?