Cart

CIF100M5

SAURO CIF100M5

image shown is a representation only

SAURO

10P TERMINAL BLOCK CIF5,08 M5
Supplier: Sauro
Matchcode: CIF100M5
Rutronik No.: COTERM7397
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
1.54 $
616.00 $

Prices

400 1.54 $
1,200 1.47 $
2,000 1.41 $

Parameter

No.of contacts
10
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
600 V
Series
CIF1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?