Cart

CIF08007-0B

SAURO CIF08007-0B

image shown is a representation only

SAURO

08P FEMALE CONNECTOR BLUE 7.62
Supplier: Sauro
Matchcode: CIF080070B
Rutronik No.: COREC35070
Unit Pack: 75
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.35 $
810.00 $

Prices

600 1.35 $
1,050 1.31 $

Parameter

No.of contacts
08
Contact pitch
FEMALE
Current rating
CIF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?