Cart

CIF08005

SAURO CIF08005

image shown is a representation only

SAURO

08P TERMINAL BLOCK CIF5,08
Supplier: Sauro
Matchcode: CIF08005
Rutronik No.: COTERM6049
Unit Pack: 150
MOQ: 600
Packaging: BULK
On request
1.26 $
756.00 $

Prices

600 1.26 $
1,800 1.22 $
3,000 1.17 $

Parameter

No.of contacts
08
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CIF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?