Cart

CIF07005

SAURO

07P FEMALE CONN. 5,08MM
Supplier: Sauro
Matchcode: CIF07005
Rutronik No.: COTERM7981
Unit Pack: 175
MOQ: 700
Packaging: BULK
On request
1.0758 $
753.06 $

Prices

700 1.0758 $
2,100 1.0321 $
3,500 0.9971 $

Parameter

No.of contacts
07
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CIF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?