Cart

CIF07005-0M

SAURO CIF07005-0M

image shown is a representation only

SAURO

07P TERMINAL BLOCK 5.08MM
Supplier: Sauro
Matchcode: CIF070050M
Rutronik No.: COTERM6385
Unit Pack: 175
MOQ: 1400
Packaging: BULK
On request
1.0524 $
1,473.36 $

Prices

1,400 1.0524 $
4,200 1.0167 $

Parameter

No.of contacts
07
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CIF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?