Cart

CIF07001

SAURO CIF07001

image shown is a representation only

SAURO

07P TERMINAL BLOCK CIF5.00
Supplier: Sauro
Matchcode: CIF07001
Rutronik No.: COTERM5756
Unit Pack: 1
MOQ: 700
Packaging: BULK
On request
1.0951 $
766.57 $

Prices

700 1.0951 $
2,100 1.0506 $
3,500 1.015 $

Parameter

No.of contacts
07
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CIF0
Feature materia
PA
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?