Cart

CIF050M6

SAURO CIF050M6

image shown is a representation only

SAURO

04P TERMINAL BLOCK CIF10,16 M5
Supplier: Sauro
Matchcode: CIF050M6
Rutronik No.: COTERM7401
Unit Pack: 125
MOQ: 250
Packaging: BULK
On request
0.9698 $
242.45 $

Prices

250 0.9698 $
750 0.9543 $
1,250 0.9155 $
2,750 0.8844 $

Parameter

No.of contacts
05
Contact pitch
10.16 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CIF 0M6
Feature materia
PA
Feature funct.
ScrewClamp
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?