Cart

CIF050M5

SAURO CIF050M5

image shown is a representation only

SAURO

05P TERMINAL BLOCK CIF5,08 M5
Supplier: Sauro
Matchcode: CIF050M5
Rutronik No.: COTERM7394
Unit Pack: 250
MOQ: 250
Packaging: BULK
In Stock
0.4826 $
120.65 $

Parameter

No.of contacts
05
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CIF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?