Cart

CIF05005-0N

SAURO CIF05005-0N

image shown is a representation only

SAURO

05P FEMALE CONN 5,08MM
Supplier: Sauro
Matchcode: CIF050050N
Rutronik No.: COREC32665
Unit Pack: 250
MOQ: 500
Packaging: BULK
On request
0.81 $
405.00 $

Prices

500 0.81 $
1,500 0.7926 $
2,500 0.7604 $
4,500 0.7345 $

Parameter

No.of contacts
05
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CIF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?