Cart

CIF040V5

SAURO CIF040V5

image shown is a representation only

SAURO

04P FEMALE CONN. 5,08MM
Supplier: Sauro
Matchcode: CIF040V5
Rutronik No.: CONN2099
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
1.33 $
532.00 $

Prices

400 1.33 $
800 1.31 $
1,600 1.25 $
3,200 1.21 $

Parameter

No.of contacts
04
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CIF 0V5
Feature materia
PA
Feature funct.
ScrewClamp
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?