Cart

CIF030M5

SAURO

03P TERMINAL BLOCK CIF5,08 M5
Supplier: Sauro
Matchcode: CIF030M5
Rutronik No.: COTERM6024
Unit Pack: 400
MOQ: 800
Packaging: BULK
On request
0.48 $
384.00 $

Prices

800 0.48 $
2,400 0.4744 $
4,000 0.4552 $
7,200 0.4397 $

Parameter

No.of contacts
03
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CIF0
Family
TERMINAL
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?