Cart

CIF020V1

SAURO CIF020V1

image shown is a representation only

SAURO

02P TERMINAL BLOCK CIF5,08 V1
Supplier: SAURO
Matchcode: CIF020V1
Rutronik No.: CONN4246
Unit Pack: 300
MOQ: 600
Packaging: BULK
On request
1.69 $
1,014.00 $

Prices

600 1.69 $
1,200 1.66 $
2,400 1.59 $
4,800 1.55 $

Parameter

No.of contacts
02
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CIF 0V1
Feature materia
PA
Feature funct.
ScrewClamp
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?