Cart

CIF02005-0N

SAURO

02P FEMALE CONN BLACK 5,08MM
Supplier: Sauro
Matchcode: CIF020050N
Rutronik No.: COTERM7835
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
0.32 $
320.00 $

Prices

1,000 0.32 $
3,000 0.3166 $
5,000 0.3037 $
10,000 0.2934 $

Parameter

No.of contacts
02
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CIF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?