Cart

CGM040P7

SAURO CGM040P7

image shown is a representation only

SAURO

EXTRACABLE MALE CONN 04P 7,62MM
Supplier: SAURO
Matchcode: CGM040P7
Rutronik No.: COTERM7767
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
1.44 $
576.00 $

Parameter

No.of contacts
04
Contact pitch
7.62 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
600 V
Series
CGM 0P7
Feature materia
PA
Feature funct.
ScrewHead
Family
ACCESSORY
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?