Cart

CGF050M1

SAURO CGF050M1

image shown is a representation only

SAURO

FEMALE CONN. 05P
Supplier: Sauro
Matchcode: CGF050M1
Rutronik No.: COREC31877
Unit Pack: 250
MOQ: 500
Packaging: BULK
On request
1.0216 $
510.80 $

Prices

500 1.0216 $
1,000 1.0053 $
2,000 0.9644 $
4,000 0.9317 $

Parameter

No.of contacts
05
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 120 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CGF 0M1
Feature materia
PA
Feature funct.
Plug
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?