Cart

CGF049M3

SAURO CGF049M3

image shown is a representation only

SAURO

FEMALE CONN. 7.50MM
Supplier: Sauro
Matchcode: CGF049M3
Rutronik No.: COREC32530
Unit Pack: 20
MOQ: 400
Packaging: BULK
On request
0.6932 $
277.28 $

Prices

400 0.6932 $
1,200 0.6697 $

Parameter

No.of contacts
04
Contact pitch
7.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
0 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CGF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?