Cart

CGF039M5

SAURO CGF039M5

image shown is a representation only

SAURO

03P TERMINAL BLOCK CGF 5,08
Supplier: Sauro
Matchcode: CGF039M5
Rutronik No.: COTERM7257
Unit Pack: 40
MOQ: 800
Packaging: BULK
On request
0.4486 $
358.88 $

Prices

800 0.4486 $
2,400 0.4334 $

Parameter

No.of contacts
03
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
0 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CGF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?