Cart

CGF029M5

SAURO CGF029M5

image shown is a representation only

SAURO

02 FEMALE CONN 5,08
Supplier: Sauro
Matchcode: CGF029M5
Rutronik No.: COTERM7695
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2788 $
278.80 $

Prices

1,000 0.2788 $
5,000 0.2695 $
10,000 0.2604 $
20,000 0.2512 $

Parameter

No.of contacts
02
Contact style
5.08 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Current rating
CGF
Family
LIFT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?