Cart

CGF029M1

SAURO

02 FEMALE CONN 5,00 RA
Supplier: Sauro
Matchcode: CGF029M1
Rutronik No.: COTERM7870
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
0.3236 $
323.60 $

Prices

1,000 0.3236 $
3,000 0.3184 $
5,000 0.3055 $
10,000 0.2951 $

Parameter

No.of contacts
02
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
0 °C
Current rating
16.0 A
Voltage rating
300 V
Series
CGF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?