Cart

CGF020M7

SAURO CGF020M7

image shown is a representation only

SAURO

FEMALE CONN. 7.62MM 02P
Supplier: Sauro
Matchcode: CGF020M7
Rutronik No.: COREC37111
Unit Pack: 400
MOQ: 800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3578 $
286.24 $

Prices

800 0.3578 $
1,200 0.3459 $
1,600 0.3341 $
2,800 0.3223 $

Parameter

No.of contacts
02
Contact style
7.62 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
COPPER
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 110 °C
Current rating
CVF
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?