Cart

CCF14005

SAURO CCF14005

image shown is a representation only

SAURO

14P TERMINAL BLOCK CCF 5,08
Supplier: Sauro
Matchcode: CCF14005
Rutronik No.: COTERM6172
Unit Pack: 50
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.37 $
474.00 $

Prices

200 2.37 $
500 2.28 $

Parameter

No.of contacts
14
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?