Cart

CCF12005

SAURO CCF12005

image shown is a representation only

SAURO

12P SPRING FEMALE CONN. 5,08
Supplier: Sauro
Matchcode: CCF12005
Rutronik No.: COTERM7473
Unit Pack: 50
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.92 $
384.00 $

Prices

200 1.92 $
500 1.85 $
1,000 1.78 $

Parameter

No.of contacts
12
Number of rows
01
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?