Cart

CCF12001

SAURO

12P CCF FEMALE 5.00MM
Supplier: Sauro
Matchcode: CCF12001
Rutronik No.: COTERM7611
Unit Pack: 1
MOQ: 200
Packaging: BULK
On request
2.25 $
450.00 $

Prices

200 2.25 $
600 2.16 $
1,200 2.08 $

Parameter

No.of contacts
12
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 130 °C
Current rating
12.0 A
Voltage rating
300 V
Series
CCF1
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?