Cart

CCF09005

SAURO

09P SPRING FEMALE CONN. 5,08MM
Supplier: Sauro
Matchcode: CCF09005
Rutronik No.: CONN1103
Unit Pack: 75
MOQ: 300
Packaging: BULK
On request
1.80 $
540.00 $

Prices

300 1.80 $
900 1.71 $
1,800 1.67 $

Parameter

No.of contacts
09
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 130 °C
Current rating
12.0 A
Voltage rating
300 V
Series
CCF 005
Feature materia
_OTHER
Feature funct.
Sping Plug
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?