Cart

CCF08005

SAURO CCF08005

image shown is a representation only

SAURO

08P TERMINAL BLOCK CCF 5,08
Supplier: Sauro
Matchcode: CCF08005
Rutronik No.: COTERM6176
Unit Pack: 100
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.29 $
516.00 $

Prices

400 1.29 $
500 1.24 $
1,000 1.20 $

Parameter

No.of contacts
08
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?