Cart

CCF07005

SAURO CCF07005

image shown is a representation only

SAURO

07P TERMINAL BLOCK CCF 5,08
Supplier: Sauro
Matchcode: CCF07005
Rutronik No.: COTERM7439
Unit Pack: 125
MOQ: 500
Packaging: BULK
On request
1.24 $
620.00 $

Prices

500 1.24 $
1,500 1.20 $
2,500 1.15 $

Parameter

No.of contacts
07
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Current rating
12.0 A
Voltage rating
600 V
Series
CCF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?