Cart

CCF06005

SAURO CCF06005

image shown is a representation only

SAURO

06P TERMINAL BLOCK CCF 5,08
Supplier: Sauro
Matchcode: CCF06005
Rutronik No.: COTERM6175
Unit Pack: 150
MOQ: 300
Packaging: BULK
On request
1.107 $
332.10 $

Prices

300 1.107 $
900 1.0897 $
1,500 1.0454 $
3,000 1.0099 $

Parameter

No.of contacts
06
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Current rating
12.0 A
Voltage rating
600 V
Series
CCF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?