Cart

CCF05005

SAURO CCF05005

image shown is a representation only

SAURO

05P SPRING FEMALE CONN. 5,08MM
Supplier: Sauro
Matchcode: CCF05005
Rutronik No.: CONN1102
Unit Pack: 200
MOQ: 400
Packaging: BULK
On request
0.9889 $
395.56 $

Prices

400 0.9889 $
1,200 0.9731 $
2,000 0.9336 $
3,600 0.9019 $

Parameter

No.of contacts
05
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Current rating
12.0 A
Voltage rating
600 V
Series
CCF 005
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?