Cart

CCF04005

SAURO CCF04005

image shown is a representation only

SAURO

04P TERMINAL BLOCK CCF 5,08
Supplier: Sauro
Matchcode: CCF04005
Rutronik No.: COTERM6488
Unit Pack: 200
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.668 $
267.20 $

Prices

400 0.668 $
1,000 0.646 $
1,600 0.6239 $
2,600 0.6018 $

Parameter

No.of contacts
02
Number of rows
01
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?