Cart

CCF03005

SAURO CCF03005

image shown is a representation only

SAURO

03P TERMINAL BLOCK CCF 5,08
Supplier: Sauro
Matchcode: CCF03005
Rutronik No.: COTERM6181
Unit Pack: 300
MOQ: 600
Packaging: BULK
On request
0.57 $
342.00 $

Prices

600 0.57 $
1,800 0.5606 $
3,000 0.5378 $
5,400 0.5196 $

Parameter

No.of contacts
03
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Current rating
12.0 A
Voltage rating
600 V
Series
CCF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?