Cart

CCF02006

SAURO

02P TERMINAL BLOCK CCF 10,16MM
Supplier: Sauro
Matchcode: CCF02006
Rutronik No.: CONN3811
Unit Pack: 300
MOQ: 600
Packaging: BULK
On request
0.4861 $
291.66 $

Prices

600 0.4861 $
1,800 0.4783 $
3,000 0.4588 $
6,000 0.4433 $

Parameter

No.of contacts
02
Contact pitch
10.16 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Current rating
12.0 A
Voltage rating
600 V
Series
CCF 006
Feature materia
_OTHER
Feature funct.
Sping Plug
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?