Cart

CCF02001

SAURO

02P TERMINAL BLOCK CCF 5,00MM
Supplier: Sauro
Matchcode: CCF02001
Rutronik No.: CONN1403
Unit Pack: 350
MOQ: 700
Packaging: BULK
On request
0.4047 $
283.29 $

Prices

700 0.4047 $
2,100 0.3982 $
3,500 0.382 $
7,000 0.369 $

Parameter

No.of contacts
02
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 130 °C
Current rating
12.0 A
Voltage rating
300 V
Series
CCF 001
Feature materia
_OTHER
Feature funct.
Sping Plug
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?