Cart

CBF050RT

SAURO CBF050RT

image shown is a representation only

SAURO

05P FEMALE CONNECTOR 3,81MM
Supplier: Sauro
Matchcode: CBF050RT
Rutronik No.: COREC33877
Unit Pack: 250
MOQ: 500
Packaging: BULK
On request
1.32 $
660.00 $

Prices

500 1.32 $
1,000 1.30 $
2,000 1.24 $
3,500 1.20 $

Parameter

No.of contacts
05
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 115 °C
Current rating
9.00 A
Voltage rating
300 V
Series
CBF0
Family
TERM.BLOCK
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Italy
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?