Cart

E119932

SAPPHIRE E119932

image shown is a representation only

SAPPHIRE

HDMI cable 2 meter
Supplier:
Matchcode: 20276 AVM STYLE
Rutronik No.: DISBOA2184
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
9.11 $
9.11 $

Parameter

Cable kit
2 Y/N
Cable type
HDMI/HDMI
Length
1 mm
Connector A
HDMI
Connector B
Y
Wires
2000 No.
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85444290900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?