Cart

MA-19/5M/BNC-MALE

SAN JOSE

GPS antenna BNC male, 5m
Supplier:
Matchcode: MA-19/5M/BNC-MALE
Rutronik No.: WIREAC1063
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
17.82 $
17.82 $

Prices

1 17.82 $
5 16.64 $
10 15.88 $

Parameter

Antenna type
MAGNETIC
Standard
GPS
Frequency
1572,42 M Hz
Connector (1)
BNC Male
Cable length
5000 mm
Impedance
50 Ohm
Gain
20 dB
Size
58 mm
Packaging
BULK
DC Voltage
3.3 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85177000000
Country
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?